
CM-250100BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-250100BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-250100BSTK |
Description | D-Sub Pin Crimping Tool |
Customer Reference | |
Detailed Description | Hand Crimper Tool |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Crimping, Cutter | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,80000 Kč | 563,80 Kč |
| 10 | 507,52200 Kč | 5 075,22 Kč |
| 25 | 479,17440 Kč | 11 979,36 Kč |
| 99 | 451,03707 Kč | 44 652,67 Kč |
| Unit Price without VAT: | 563,80000 Kč |
|---|---|
| Unit Price with VAT: | 682,19800 Kč |





