



CPI-TOOL-B | |
|---|---|
DigiKey Part Number | 5412-CPI-TOOL-B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | CPI-TOOL-B |
Description | D-SUB CONTACT HAND CRIMPER TOOL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts, Terminals Crimp and Strip |
Datasheet | Datasheet |
Category | Tool Type Feature Crimping, Cutter |
Manufacturer CompuCablePlusUSA | For Use With/Related Products D-Sub Contacts, Terminals |
Packaging Retail Package | Wire Gauge or Range - AWG 14-28 AWG |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Features Crimp and Strip |
Tool Type Hand Crimper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,43000 Kč | 665,43 Kč |
| 5 | 616,79600 Kč | 3 083,98 Kč |
| 10 | 596,95200 Kč | 5 969,52 Kč |
| 30 | 566,81300 Kč | 17 004,39 Kč |
| Unit Price without VAT: | 665,43000 Kč |
|---|---|
| Unit Price with VAT: | 805,17030 Kč |









