
PA1176 | |
|---|---|
DigiKey Part Number | PA1176-ND |
Manufacturer | |
Manufacturer Product Number | PA1176 |
Description | TOOL HAND CRIMPER 26-28/14-26AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts, Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | Cutter | |
For Use With/Related Products | D-Sub Contacts, Terminals | |
Wire Gauge or Range - AWG | 26-28 AWG; 14-26 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,32000 Kč | 280,32 Kč |
| Unit Price without VAT: | 280,32000 Kč |
|---|---|
| Unit Price with VAT: | 339,18720 Kč |









