D-Sub Cable Assembly DB9 Ivory 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9 Ivory 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
CM-180236BSTK
CM-180236BSTK

CM-180236BSTK

DigiKey Part Number
2671-CM-180236BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180236BSTK
Description
CABLE ASSY DB09 30.48M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Ivory 100.00' (30.48m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB9
Number of Positions
9
Length
100.00' (30.48m)
Shielding
Shielded
Color
Ivory
Usage
Extension, Serial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1749,63000 Kč749,63 Kč
10674,66600 Kč6 746,66 Kč
25637,28920 Kč15 932,23 Kč
99599,70293 Kč59 370,59 Kč
Unit Price without VAT:749,63000 Kč
Unit Price with VAT:907,05230 Kč
Alternate Length
CABLE ASSY DB09 914.4MM
In-Stock: 0
Unit Price:
CABLE ASSY DB09 7.62M
In-Stock: 87
Unit Price: 291,03000 Kč
CABLE ASSY DB09 4.57M
In-Stock: 0
Unit Price:
10Ft DB9 Male to Female Serial C
In-Stock: 0
Unit Price:
50Ft DB9 Male to Female Serial C
In-Stock: 136
Unit Price: 386,36000 Kč