



CM-180218BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180218BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180218BSTK |
Description | CABLE ASSY DB09 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Ivory 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CableMAX | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Ivory |
1st Connector Plug, Male Pins | Usage Extension, Serial |
2nd Connector Receptacle, Female Sockets | Contact Finish Nickel |
Type DB9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,03000 Kč | 291,03 Kč |
| 10 | 261,84500 Kč | 2 618,45 Kč |
| 25 | 247,35640 Kč | 6 183,91 Kč |
| 99 | 232,86778 Kč | 23 053,91 Kč |
| Unit Price without VAT: | 291,03000 Kč |
|---|---|
| Unit Price with VAT: | 352,14630 Kč |






