
CM-180201BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180201BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180201BSTK |
Description | 6Ft DB25 M/M Serial Cable 25C St |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Ivory 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 6.00' (1.83m) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,79000 Kč | 142,79 Kč |
| 10 | 128,50800 Kč | 1 285,08 Kč |
| 25 | 121,36840 Kč | 3 034,21 Kč |
| 99 | 114,22909 Kč | 11 308,68 Kč |
| Unit Price without VAT: | 142,79000 Kč |
|---|---|
| Unit Price with VAT: | 172,77590 Kč |





