
CM-180204BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-180204BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-180204BSTK |
Description | CABLE ASSY DB25 7.62M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Ivory 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Ivory | |
Usage | Extension, Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,31000 Kč | 305,31 Kč |
| 10 | 274,86400 Kč | 2 748,64 Kč |
| 25 | 259,53520 Kč | 6 488,38 Kč |
| 99 | 244,20677 Kč | 24 176,47 Kč |
| Unit Price without VAT: | 305,31000 Kč |
|---|---|
| Unit Price with VAT: | 369,42510 Kč |




