D-Sub Cable Assembly DB25 Ivory 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM-180203BSTK

DigiKey Part Number
2671-CM-180203BSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-180203BSTK
Description
CABLE ASSY DB25 4.57M
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Ivory 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB25
Number of Positions
25
Length
15.00' (4.57m)
Shielding
Shielded
Color
Ivory
Usage
Extension, Serial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1215,02000 Kč215,02 Kč
10193,60200 Kč1 936,02 Kč
25182,68280 Kč4 567,07 Kč
99171,97364 Kč17 025,39 Kč
Unit Price without VAT:215,02000 Kč
Unit Price with VAT:260,17420 Kč
Alternate Length
6Ft DB25 M/M Serial Cable 25C St
In-Stock: 2000
Unit Price: 142,79000 Kč
CABLE ASSY DB25 3.05M
In-Stock: 106
Unit Price: 182,05000 Kč
CABLE ASSY DB25 7.62M
In-Stock: 463
Unit Price: 305,31000 Kč