D-Sub Cable Assembly DB25 Beige 15.00' (4.57m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB25 Beige 15.00' (4.57m) Plug, Male Pins to Receptacle, Female Sockets Shielded
DMC-25MF-15B

DMC-25MF-15B

DigiKey Part Number
4771-DMC-25MF-15B-ND
Manufacturer
Manufacturer Product Number
DMC-25MF-15B
Description
RS232 DB25 M/F SHLD MOLD 15FT
Customer Reference
Detailed Description
D-Sub Cable Assembly DB25 Beige 15.00' (4.57m) Plug, Male Pins to Receptacle, Female Sockets Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Receptacle, Female Sockets
Type
DB25
Number of Positions
25
Length
15.00' (4.57m)
Shielding
Shielded
Color
Beige
Usage
RS-232 Connection Cable
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1403,16000 Kč403,16 Kč
10383,00400 Kč3 830,04 Kč
50362,84540 Kč18 142,27 Kč
100342,68740 Kč34 268,74 Kč
250322,52928 Kč80 632,32 Kč
500302,37120 Kč151 185,60 Kč
Unit Price without VAT:403,16000 Kč
Unit Price with VAT:487,82360 Kč