Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded
CM-100612ORBSTK
CM-100612ORBSTK

CM-100612ORBSTK

DigiKey Part Number
2671-CM-100612ORBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100612ORBSTK
Description
150Ft Cat5E Shielded (FTP) Ether
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
150.00' (45.72m)
Shielding
Shielded
Color
Orange
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 423,87000 Kč1 423,87 Kč
101 281,50800 Kč12 815,08 Kč
251 210,32480 Kč30 258,12 Kč
991 139,14152 Kč112 775,01 Kč
Unit Price without VAT:1 423,87000 Kč
Unit Price with VAT:1 722,88270 Kč
Alternate Color
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 3
Unit Price: 1 423,87000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 19
Unit Price: 1 423,87000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 6
Unit Price: 1 423,87000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 45
Unit Price: 1 423,87000 Kč
150Ft Cat5E Shielded (FTP) Ether
In-Stock: 6
Unit Price: 1 423,87000 Kč
Alternate Length
4Ft Cat5E Shielded (FTP) Etherne
In-Stock: 451
Unit Price: 98,69000 Kč
0.5Ft Cat5E Shielded (FTP) Ether
In-Stock: 433
Unit Price: 59,00000 Kč
6Ft Cat5E Shielded (FTP) Etherne
In-Stock: 12
Unit Price: 123,47000 Kč