Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
CM-100610WTBSTK
CM-100610WTBSTK

CM-100610WTBSTK

DigiKey Part Number
2671-CM-100610WTBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100610WTBSTK
Description
75Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
75.00' (22.86m)
Shielding
Shielded
Color
White
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1796,45000 Kč796,45 Kč
10716,87200 Kč7 168,72 Kč
25676,97560 Kč16 924,39 Kč
99637,07929 Kč63 070,85 Kč
Unit Price without VAT:796,45000 Kč
Unit Price with VAT:963,70450 Kč
Alternate Color
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 27
Unit Price: 796,45000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 204
Unit Price: 796,45000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price:
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 39
Unit Price: 796,45000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 47
Unit Price: 796,45000 Kč
Alternate Length
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 441
Unit Price: 77,69000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 153
Unit Price: 216,91000 Kč
25Ft Cat5E Shielded (FTP) Ethern
In-Stock: 49
Unit Price: 325,47000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 480
Unit Price: 83,78000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 647
Unit Price: 128,72000 Kč