Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
CM-100606BKBSTK
CM-100606BKBSTK

CM-100606BKBSTK

DigiKey Part Number
2671-CM-100606BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100606BKBSTK
Description
10Ft Cat5E Shielded (FTP) Ethern
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Black
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from Coolgear
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Alternate Color
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 33
Unit Price: 159,58000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 1912
Unit Price: 159,58000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 873
Unit Price: 159,58000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 96
Unit Price: 159,58000 Kč
10Ft Cat5E Shielded (FTP) Ethern
In-Stock: 1468
Unit Price: 159,58000 Kč
Alternate Length
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 837
Unit Price: 128,72000 Kč
5Ft Cat5E Shielded (FTP) Etherne
In-Stock: 0
Unit Price:
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 401
Unit Price: 77,69000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 2886
Unit Price: 216,91000 Kč
50Ft Cat5E Shielded (FTP) Ethern
In-Stock: 0
Unit Price: