Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
CM-100605WTBSTK
CM-100605WTBSTK

CM-100605WTBSTK

DigiKey Part Number
2671-CM-100605WTBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100605WTBSTK
Description
7Ft Cat5E Shielded (FTP) Etherne
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
7.00' (2.13m)
Shielding
Shielded
Color
White
Features
Booted
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10115,90900 Kč1 159,09 Kč
25109,39960 Kč2 734,99 Kč
99102,89020 Kč10 186,13 Kč
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč
Alternate Color
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 188
Unit Price: 128,72000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 837
Unit Price: 128,72000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 586
Unit Price: 128,72000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 142
Unit Price: 128,72000 Kč
7Ft Cat5E Shielded (FTP) Etherne
In-Stock: 1525
Unit Price: 128,72000 Kč
Alternate Length
2Ft Cat5E Shielded (FTP) Etherne
In-Stock: 439
Unit Price: 77,69000 Kč
75Ft Cat5E Shielded (FTP) Ethern
In-Stock: 43
Unit Price: 796,45000 Kč
15Ft Cat5E Shielded (FTP) Ethern
In-Stock: 154
Unit Price: 216,91000 Kč
25Ft Cat5E Shielded (FTP) Ethern
In-Stock: 49
Unit Price: 325,47000 Kč
3Ft Cat5E Shielded (FTP) Etherne
In-Stock: 480
Unit Price: 83,78000 Kč