Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
CM-100265BKBSTK
CM-100265BKBSTK

CM-100265BKBSTK

DigiKey Part Number
2671-CM-100265BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100265BKBSTK
Description
30Ft Cat6A UTP Slim Ethernet Net
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
30.00' (9.14m)
Shielding
Unshielded
Color
Black
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1483,37000 Kč483,37 Kč
10435,07900 Kč4 350,79 Kč
25410,93080 Kč10 273,27 Kč
99386,78313 Kč38 291,53 Kč
Unit Price without VAT:483,37000 Kč
Unit Price with VAT:584,87770 Kč
Alternate Color
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 504
Unit Price: 483,37000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1007
Unit Price: 483,37000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 190
Unit Price: 483,37000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 217
Unit Price: 483,37000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1235
Unit Price: 483,37000 Kč
Alternate Length
5Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 3665
Unit Price: 130,61000 Kč
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 2573
Unit Price: 88,19000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 947
Unit Price: 343,11000 Kč
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 4156
Unit Price: 95,33000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 3418
Unit Price: 76,64000 Kč