



CM-100250BKBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100250BKBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100250BKBSTK |
Description | 0.5Ft Cat6A UTP Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Unshielded | |
Color | Black | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 69,08300 Kč | 690,83 Kč |
| 25 | 65,09400 Kč | 1 627,35 Kč |
| 99 | 61,31414 Kč | 6 070,10 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |











