Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
CM-100264BKBSTK
CM-100264BKBSTK

CM-100264BKBSTK

DigiKey Part Number
2671-CM-100264BKBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100264BKBSTK
Description
20Ft Cat6A UTP Slim Ethernet Net
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
20.00' (6.10m)
Shielding
Unshielded
Color
Black
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1343,11000 Kč343,11 Kč
10308,88100 Kč3 088,81 Kč
25291,66240 Kč7 291,56 Kč
99274,44384 Kč27 169,94 Kč
Unit Price without VAT:343,11000 Kč
Unit Price with VAT:415,16310 Kč
Alternate Color
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 700
Unit Price: 343,11000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 1005
Unit Price: 343,11000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 426
Unit Price: 343,11000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 530
Unit Price: 343,11000 Kč
20Ft Cat6A UTP Slim Ethernet Net
In-Stock: 985
Unit Price: 343,11000 Kč
Alternate Length
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 975
Unit Price: 483,37000 Kč
5Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 3669
Unit Price: 130,61000 Kč
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 2574
Unit Price: 88,19000 Kč
2Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 4226
Unit Price: 95,33000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 3428
Unit Price: 76,64000 Kč