
CM-100265PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100265PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100265PUBSTK |
Description | 30Ft Cat6A UTP Slim Ethernet Net |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,37000 Kč | 483,37 Kč |
| 10 | 435,07900 Kč | 4 350,79 Kč |
| 25 | 410,93080 Kč | 10 273,27 Kč |
| 99 | 386,78313 Kč | 38 291,53 Kč |
| Unit Price without VAT: | 483,37000 Kč |
|---|---|
| Unit Price with VAT: | 584,87770 Kč |











