



CM-100252PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100252PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100252PUBSTK |
Description | 1.5Ft Cat6A UTP Slim Ethernet Ne |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.50' (457.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.50' (457.2mm) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 79,37200 Kč | 793,72 Kč |
| 25 | 74,96280 Kč | 1 874,07 Kč |
| 99 | 70,55323 Kč | 6 984,77 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |











