Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
CM-100251PUBSTK
CM-100251PUBSTK

CM-100251PUBSTK

DigiKey Part Number
2671-CM-100251PUBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100251PUBSTK
Description
1Ft Cat6A UTP Slim Ethernet Netw
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
-
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.00' (304.8mm)
Shielding
Unshielded
Color
Purple
Features
Booted
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 792
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
1073,91300 Kč739,13 Kč
2569,71320 Kč1 742,83 Kč
9965,72374 Kč6 506,65 Kč
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč
Alternate Color
1Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 3955
Unit Price: 82,10000 Kč
1Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 5359
Unit Price: 82,10000 Kč
1Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 2813
Unit Price: 82,10000 Kč
1Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 6228
Unit Price: 82,10000 Kč
1Ft Cat6A UTP Slim Ethernet Netw
In-Stock: 6508
Unit Price: 82,10000 Kč
Alternate Length
1.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 1126
Unit Price: 88,19000 Kč
0.5Ft Cat6A UTP Slim Ethernet Ne
In-Stock: 5750
Unit Price: 76,64000 Kč
0.75Ft Cat6A UTP Slim Ethernet N
In-Stock: 1974
Unit Price: 88,19000 Kč
30Ft Cat6A UTP Slim Ethernet Net
In-Stock: 190
Unit Price: 483,37000 Kč
50Ft Cat6A UTP Slim Ethernet Net
In-Stock: 97
Unit Price: 657,87000 Kč