



CM-100251ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100251ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100251ORBSTK |
Description | 1Ft Cat6A UTP Slim Ethernet Netw |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 73,91300 Kč | 739,13 Kč |
| 25 | 69,71320 Kč | 1 742,83 Kč |
| 99 | 65,72374 Kč | 6 506,65 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |











