



CM-100264ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100264ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100264ORBSTK |
Description | 20Ft Cat6A UTP Slim Ethernet Net |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Booted | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,11000 Kč | 343,11 Kč |
| 10 | 308,88100 Kč | 3 088,81 Kč |
| 25 | 291,66240 Kč | 7 291,56 Kč |
| 99 | 274,44384 Kč | 27 169,94 Kč |
| Unit Price without VAT: | 343,11000 Kč |
|---|---|
| Unit Price with VAT: | 415,16310 Kč |











