



CG-G110PHHT | |
|---|---|
DigiKey Part Number | 2671-CG-G110PHHT-ND |
Manufacturer | |
Manufacturer Product Number | CG-G110PHHT |
Description | USB HUB 10 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 10 Port 5Gbps |
Datasheet | Datasheet |
EDA/CAD Models | CG-G110PHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coolgear | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 10 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7V ~ 24V | |
Mounting Type | DIN Rail, Surface Mount, Wall Mount | |
Features | Screw Locking Port, -40°C - 85°C Wide Temperature Range |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 055,24000 Kč | 11 055,24 Kč |
| Unit Price without VAT: | 11 055,24000 Kč |
|---|---|
| Unit Price with VAT: | 13 376,84040 Kč |





