USB Hub 7 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 7 Port 480Mbps
CG-U27PHT
CG-U27PHT

CG-U27PHT

DigiKey Part Number
2671-CG-U27PHT-ND
Manufacturer
Manufacturer Product Number
CG-U27PHT
Description
USB HUB 7 PORT 480MBPS
Customer Reference
Detailed Description
USB Hub 7 Port 480Mbps
Datasheet
 Datasheet
EDA/CAD Models
CG-U27PHT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
Packaging
Retail Package
Part Status
Active
Number of Ports
7
Data Rate (Max)
480Mbps
Voltage - Input
7V ~ 48V
Mounting Type
DIN Rail, Surface Mount, Wall Mount
Features
Screw Locking Port, -40°C - 85°C Wide Temperature Range
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
MARKETPLACE PRODUCT
Will ship in approximately 21 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
14 940,62000 Kč4 940,62 Kč
Unit Price without VAT:4 940,62000 Kč
Unit Price with VAT:5 978,15020 Kč