8382-4PG-522 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 202,42910 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 207,92640 Kč
Datasheet

Parametric Equivalent


Conxall/Switchcraft
In Stock: 0
Unit Price: 233,79590 Kč
Datasheet
Image for 8382-4PG-522 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8382-4PG-522

DigiKey Part Number
8382-4PG-522-ND
Manufacturer
Manufacturer Product Number
8382-4PG-522
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
8382-4PG-522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
Weathertight
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
4
Voltage Rating
600V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.220" ~ 0.250" (5.59mm ~ 6.35mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 115°C
Fastening Type
Bayonet Lock
Backshell Material, Plating
Polyamide (PA), Nylon
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Shell Material
Polyamide (PA), Nylon
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8282-4PG-321Conxall/Switchcraft08282-4PG-321-ND202,42910 KčParametric Equivalent
8282-4PG-522Conxall/Switchcraft08282-4PG-522-ND207,92640 KčParametric Equivalent
8382-4PG-321Conxall/Switchcraft08382-4PG-321-ND233,79590 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100239,29320 Kč23 929,32 Kč
Manufacturers Standard Package
Unit Price without VAT:239,29320 Kč
Unit Price with VAT:289,54477 Kč