



6380-4SG-516 | |
|---|---|
DigiKey Part Number | SC3472-ND |
Manufacturer | |
Manufacturer Product Number | 6380-4SG-516 |
Description | CONN PLUG FMALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.160" ~ 0.180" (4.06mm ~ 4.57mm) |
Termination Crimp | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-4SG-315 | Conxall/Switchcraft | 90 | SC3058-ND | 241,48000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,35000 Kč | 289,35 Kč |
| 10 | 245,88700 Kč | 2 458,87 Kč |
| 25 | 230,49080 Kč | 5 762,27 Kč |
| 50 | 219,48780 Kč | 10 974,39 Kč |
| 100 | 209,01410 Kč | 20 901,41 Kč |
| 300 | 193,43427 Kč | 58 030,28 Kč |
| 500 | 186,59452 Kč | 93 297,26 Kč |
| 1 000 | 177,69977 Kč | 177 699,77 Kč |
| Unit Price without VAT: | 289,35000 Kč |
|---|---|
| Unit Price with VAT: | 350,11350 Kč |














