
8382-4PG-3DC | |
|---|---|
DigiKey Part Number | SC3327-ND |
Manufacturer | |
Manufacturer Product Number | 8382-4PG-3DC |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,38000 Kč | 340,38 Kč |
| 10 | 289,33100 Kč | 2 893,31 Kč |
| 25 | 271,21840 Kč | 6 780,46 Kč |
| 50 | 258,27120 Kč | 12 913,56 Kč |
| 100 | 245,94960 Kč | 24 594,96 Kč |
| 300 | 227,61903 Kč | 68 285,71 Kč |
| 500 | 219,57104 Kč | 109 785,52 Kč |
| 1 000 | 209,10543 Kč | 209 105,43 Kč |
| Unit Price without VAT: | 340,38000 Kč |
|---|---|
| Unit Price with VAT: | 411,85980 Kč |









