



6382-4SG-3DC | |
|---|---|
DigiKey Part Number | SC3204-ND |
Manufacturer | |
Manufacturer Product Number | 6382-4SG-3DC |
Description | CONN PLUG FMALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-4SG-3DC | Conxall/Switchcraft | 649 | SC1267-ND | 334,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,74000 Kč | 402,74 Kč |
| 10 | 342,22500 Kč | 3 422,25 Kč |
| 25 | 320,79080 Kč | 8 019,77 Kč |
| 50 | 305,48320 Kč | 15 274,16 Kč |
| 100 | 290,90840 Kč | 29 090,84 Kč |
| 300 | 269,23007 Kč | 80 769,02 Kč |
| 500 | 259,71166 Kč | 129 855,83 Kč |
| Unit Price without VAT: | 402,74000 Kč |
|---|---|
| Unit Price with VAT: | 487,31540 Kč |












