Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7292-4SG-300 | |
|---|---|
DigiKey Part Number | 7292-4SG-300-ND |
Manufacturer | |
Manufacturer Product Number | 7292-4SG-300 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7292-4SG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-4SG-300 | Conxall/Switchcraft | 170 | SC3422-ND | 191,45000 Kč | Parametric Equivalent |
| 7281-4SG-3ES | Conxall/Switchcraft | 0 | SC3145-ND | 212,31000 Kč | Parametric Equivalent |
| 7291-4SG-300 | Conxall/Switchcraft | 0 | SC3112-ND | 211,47000 Kč | Parametric Equivalent |
| 7291-4SG-3ES | Conxall/Switchcraft | 36 | SC2999-ND | 234,83000 Kč | Parametric Equivalent |
| 7292-4SG-3ES | Conxall/Switchcraft | 0 | 7292-4SG-3ES-ND | 236,70580 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 213,90240 Kč | 21 390,24 Kč |
| Unit Price without VAT: | 213,90240 Kč |
|---|---|
| Unit Price with VAT: | 258,82190 Kč |



















