
7251-8PG-300 | |
|---|---|
DigiKey Part Number | SC2218-ND |
Manufacturer | |
Manufacturer Product Number | 7251-8PG-300 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Circuit Board, Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Circuit Board, Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,37000 Kč | 445,37 Kč |
| 10 | 378,48900 Kč | 3 784,89 Kč |
| 25 | 354,78240 Kč | 8 869,56 Kč |
| 50 | 337,85360 Kč | 16 892,68 Kč |
| 100 | 321,73770 Kč | 32 173,77 Kč |
| 300 | 297,76283 Kč | 89 328,85 Kč |
| 500 | 287,23500 Kč | 143 617,50 Kč |
| Unit Price without VAT: | 445,37000 Kč |
|---|---|
| Unit Price with VAT: | 538,89770 Kč |














