Parametric Equivalent

6282-6SG-318 | |
|---|---|
DigiKey Part Number | SC3153-ND |
Manufacturer | |
Manufacturer Product Number | 6282-6SG-318 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.180" ~ 0.200" (4.57mm ~ 5.08mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-6SG-519 | Conxall/Switchcraft | 0 | 6282-6SG-519-ND | 322,78060 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,24000 Kč | 420,24 Kč |
| 10 | 357,13000 Kč | 3 571,30 Kč |
| 25 | 334,76400 Kč | 8 369,10 Kč |
| 50 | 318,78460 Kč | 15 939,23 Kč |
| 100 | 303,57890 Kč | 30 357,89 Kč |
| 300 | 280,95417 Kč | 84 286,25 Kč |
| 500 | 271,02264 Kč | 135 511,32 Kč |
| Unit Price without VAT: | 420,24000 Kč |
|---|---|
| Unit Price with VAT: | 508,49040 Kč |















