
7292-6PG-300 | |
|---|---|
DigiKey Part Number | SC3373-ND |
Manufacturer | |
Manufacturer Product Number | 7292-6PG-300 |
Description | CONN RCPT MALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 7292-6PG-300 Models |
Category | Shell Material Polyamide (PA), Nylon |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 115°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Bayonet Lock | Applications Automotive, Communication Systems, Instrumentation |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7281-6PG-300 | Conxall/Switchcraft | 1 686 | SC2036-ND | 183,95000 Kč | Parametric Equivalent |
| 7281-6PG-3ES | Conxall/Switchcraft | 96 | SC3169-ND | 213,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,03000 Kč | 186,03 Kč |
| 10 | 158,02200 Kč | 1 580,22 Kč |
| 25 | 148,12400 Kč | 3 703,10 Kč |
| 50 | 141,05400 Kč | 7 052,70 Kč |
| 100 | 134,31980 Kč | 13 431,98 Kč |
| 300 | 124,30433 Kč | 37 291,30 Kč |
| 500 | 119,90786 Kč | 59 953,93 Kč |
| 1 000 | 114,19054 Kč | 114 190,54 Kč |
| Unit Price without VAT: | 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 225,09630 Kč |















