Parametric Equivalent

8282-6PG-522 | |
|---|---|
DigiKey Part Number | SC3302-ND |
Manufacturer | |
Manufacturer Product Number | 8282-6PG-522 |
Description | CONN RCPT MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 115°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Polyamide (PA), Nylon |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8282-6PG-321 | Conxall/Switchcraft | 11 | SC3326-ND | 341,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,08000 Kč | 348,08 Kč |
| 10 | 295,79400 Kč | 2 957,94 Kč |
| 25 | 277,26960 Kč | 6 931,74 Kč |
| 50 | 264,03900 Kč | 13 201,95 Kč |
| 100 | 251,43810 Kč | 25 143,81 Kč |
| 300 | 232,70080 Kč | 69 810,24 Kč |
| 500 | 224,47234 Kč | 112 236,17 Kč |
| Unit Price without VAT: | 348,08000 Kč |
|---|---|
| Unit Price with VAT: | 421,17680 Kč |














