
8282-6PG-3DC | |
|---|---|
DigiKey Part Number | SC1290-ND |
Manufacturer | |
Manufacturer Product Number | 8282-6PG-3DC |
Description | SBC 2.4GHZ 4 CORE 8GB/0GB RAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 8282-6PG-3DC Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 115°C |
Termination Solder | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Brass |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,00000 Kč | 366,00 Kč |
| 10 | 311,00100 Kč | 3 110,01 Kč |
| 25 | 291,51960 Kč | 7 287,99 Kč |
| 50 | 277,60620 Kč | 13 880,31 Kč |
| 100 | 264,36270 Kč | 26 436,27 Kč |
| 300 | 244,66030 Kč | 73 398,09 Kč |
| 500 | 236,00996 Kč | 118 004,98 Kč |
| Unit Price without VAT: | 366,00000 Kč |
|---|---|
| Unit Price with VAT: | 442,86000 Kč |













