4281-6PG-300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4281-6PG-300

DigiKey Part Number
SC3270-ND
Manufacturer
Manufacturer Product Number
4281-6PG-300
Description
CONN RCPT MALE 6POS GOLD SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
4281-6PG-300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
Weathertight
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5.6A
Voltage Rating
600V
Cable Opening
-
Operating Temperature
-40°C ~ 115°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,14000 Kč171,14 Kč
10145,39200 Kč1 453,92 Kč
25136,28600 Kč3 407,15 Kč
50129,77320 Kč6 488,66 Kč
100123,58030 Kč12 358,03 Kč
300114,36607 Kč34 309,82 Kč
500110,32010 Kč55 160,05 Kč
1 000105,05971 Kč105 059,71 Kč
Manufacturers Standard Package
Unit Price without VAT:171,14000 Kč
Unit Price with VAT:207,07940 Kč