
3282-6SG-3DC | |
|---|---|
DigiKey Part Number | SC1223-ND |
Manufacturer | |
Manufacturer Product Number | 3282-6SG-3DC |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,06000 Kč | 402,06 Kč |
| 10 | 341,59900 Kč | 3 415,99 Kč |
| 25 | 320,20400 Kč | 8 005,10 Kč |
| 50 | 304,92600 Kč | 15 246,30 Kč |
| 100 | 290,37630 Kč | 29 037,63 Kč |
| 300 | 268,73693 Kč | 80 621,08 Kč |
| 500 | 259,23622 Kč | 129 618,11 Kč |
| Unit Price without VAT: | 402,06000 Kč |
|---|---|
| Unit Price with VAT: | 486,49260 Kč |







