
3282-6SG-521 | |
|---|---|
DigiKey Part Number | SC3046-ND |
Manufacturer | |
Manufacturer Product Number | 3282-6SG-521 |
Description | CONN PLUG FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | Weathertight | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp | |
Shielding | ||
Current Rating (Amps) | 5.6A | |
Voltage Rating | 600V | |
Cable Opening | 0.210" ~ 0.230" (5.33mm ~ 5.84mm) | |
Operating Temperature | -40°C ~ 115°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,87000 Kč | 383,87 Kč |
| 10 | 326,28000 Kč | 3 262,80 Kč |
| 25 | 305,84000 Kč | 7 646,00 Kč |
| 50 | 291,24240 Kč | 14 562,12 Kč |
| 100 | 277,34810 Kč | 27 734,81 Kč |
| 300 | 256,67877 Kč | 77 003,63 Kč |
| 500 | 247,60306 Kč | 123 801,53 Kč |
| Unit Price without VAT: | 383,87000 Kč |
|---|---|
| Unit Price with VAT: | 464,48270 Kč |







