Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3092.0 | |
|---|---|
DigiKey Part Number | 2080-3092.0-ND |
Manufacturer | |
Manufacturer Product Number | 3092.0 |
Description | FERRULES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 17 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90242 Kč | 951,21 Kč |
| Unit Price without VAT: | 1,90242 Kč |
|---|---|
| Unit Price with VAT: | 2,30193 Kč |










