2881.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 282
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


Conta-Clip, Inc.
In Stock: 0
Unit Price: 1,90242 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 12 000
Unit Price: 3,57000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 1,82050 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 503 500
Unit Price: 1,45894 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 4 078
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 45 657
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1 973
Unit Price: 2,31000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,15000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,42794 Kč
Datasheet
Image for 2881.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2881.0

DigiKey Part Number
2080-2881.0-ND
Manufacturer
Manufacturer Product Number
2881.0
Description
FERRULES ON A ROLL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Conta-Clip, Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
17 AWG (1.00mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5 0002 097,70020 Kč10 488 501,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 097,70020 Kč
Unit Price with VAT:2 538,21724 Kč