Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9005880000

DigiKey Part Number
281-9005880000TR-ND - Tape & Reel (TR)
281-9005880000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
9005880000
Description
CONN FERRUL DIN 17AWG RED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
17 AWG (1.00mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 078
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,17600 Kč29,40 Kč
501,11700 Kč55,85 Kč
1001,06460 Kč106,46 Kč
2500,99700 Kč249,25 Kč
5000,94910 Kč474,55 Kč
1 0000,90396 Kč903,96 Kč
2 5000,84714 Kč2 117,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,80666 Kč4 033,30 Kč
10 0000,76811 Kč7 681,10 Kč
15 0000,74644 Kč11 196,60 Kč
25 0000,72000 Kč18 000,00 Kč
35 0000,70309 Kč24 608,15 Kč
50 0000,68562 Kč34 281,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč