TEA80-N1S1-xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA80-N1S1-S36

DigiKey Part Number
2210-TEA80-N1S1-S36-ND
Manufacturer
Manufacturer Product Number
TEA80-N1S1-S36
Description
COAX CBL SMA TO N-TYPE 36"
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type 4.95mm OD Coaxial Cable 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
36.00" (914.40mm)
Cable Type
4.95mm OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 777,34000 Kč2 777,34 Kč
52 717,55600 Kč13 587,78 Kč
102 657,81500 Kč26 578,15 Kč
252 627,93240 Kč65 698,31 Kč
502 568,17160 Kč128 408,58 Kč
1002 538,29110 Kč253 829,11 Kč
2502 478,53056 Kč619 632,64 Kč
5002 448,65094 Kč1 224 325,47 Kč
1 0002 388,89146 Kč2 388 891,46 Kč
Unit Price without VAT:2 777,34000 Kč
Unit Price with VAT:3 360,58140 Kč