
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 239,51000 Kč | 2 239,51 Kč |
| 5 | 2 209,61800 Kč | 11 048,09 Kč |
| 10 | 2 149,85800 Kč | 21 498,58 Kč |
| 25 | 2 119,97080 Kč | 52 999,27 Kč |
| 50 | 2 090,09240 Kč | 104 504,62 Kč |
| 100 | 2 060,21400 Kč | 206 021,40 Kč |
| 250 | 2 000,45392 Kč | 500 113,48 Kč |
| 500 | 1 970,57386 Kč | 985 286,93 Kč |
| 1 000 | 1 940,69423 Kč | 1 940 694,23 Kč |
| Unit Price without VAT: | 2 239,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 709,80710 Kč |









