
CBL-15FT-SMSM+ | |
|---|---|
DigiKey Part Number | 3157-CBL-15FT-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | CBL-15FT-SMSM+ |
Description | COAX CBL SMA TO SMA 15' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 180.0" (4.6m) 15.0' |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 929,49000 Kč | 4 929,49 Kč |
| 10 | 4 901,18500 Kč | 49 011,85 Kč |
| 25 | 4 872,98920 Kč | 121 824,73 Kč |
| Unit Price without VAT: | 4 929,49000 Kč |
|---|---|
| Unit Price with VAT: | 5 964,68290 Kč |


