



40-4675-00 | |
|---|---|
DigiKey Part Number | 553PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4675-00 |
Description | SWITCH PUSH SPST-NC 10A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NC Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 25 | 43,64240 Kč | 1 091,06 Kč |
| 50 | 41,74820 Kč | 2 087,41 Kč |
| 100 | 39,93400 Kč | 3 993,40 Kč |
| 250 | 37,65276 Kč | 9 413,19 Kč |
| 500 | 36,01116 Kč | 18 005,58 Kč |
| 1 000 | 34,43840 Kč | 34 438,40 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |









