Cable Assembly Coaxial SMA to SMA RG-142 72.0" (1.8m) 6.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA07-S1S1-S72

DigiKey Part Number
2210-FLA07-S1S1-S72-ND
Manufacturer
Manufacturer Product Number
FLA07-S1S1-S72
Description
COAX CABLE SMA TO SMA 6'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 72.0" (1.8m) 6.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
72.0" (1.8m) 6.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Brown
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 834,18000 Kč1 834,18 Kč
51 737,62600 Kč8 688,13 Kč
101 650,75800 Kč16 507,58 Kč
251 500,68520 Kč37 517,13 Kč
501 435,43580 Kč71 771,79 Kč
1001 375,62730 Kč137 562,73 Kč
2501 320,60200 Kč330 150,50 Kč
5001 269,80996 Kč634 904,98 Kč
1 0001 222,77989 Kč1 222 779,89 Kč
Unit Price without VAT:1 834,18000 Kč
Unit Price with VAT:2 219,35780 Kč