
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 709,66000 Kč | 1 709,66 Kč |
| 5 | 1 619,78600 Kč | 8 098,93 Kč |
| 10 | 1 538,77500 Kč | 15 387,75 Kč |
| 25 | 1 398,89520 Kč | 34 972,38 Kč |
| 50 | 1 338,07240 Kč | 66 903,62 Kč |
| 100 | 1 282,31850 Kč | 128 231,85 Kč |
| 250 | 1 231,02624 Kč | 307 756,56 Kč |
| 500 | 1 183,67952 Kč | 591 839,76 Kč |
| 1 000 | 1 139,83926 Kč | 1 139 839,26 Kč |
| Unit Price without VAT: | 1 709,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 068,68860 Kč |

