
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 461,04000 Kč | 1 461,04 Kč |
| 5 | 1 384,06200 Kč | 6 920,31 Kč |
| 10 | 1 314,85300 Kč | 13 148,53 Kč |
| 25 | 1 195,31520 Kč | 29 882,88 Kč |
| 50 | 1 143,34120 Kč | 57 167,06 Kč |
| 100 | 1 095,70290 Kč | 109 570,29 Kč |
| 250 | 1 051,87548 Kč | 262 968,87 Kč |
| 500 | 1 011,41822 Kč | 505 709,11 Kč |
| 1 000 | 973,95842 Kč | 973 958,42 Kč |
| Unit Price without VAT: | 1 461,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 767,85840 Kč |



