
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 336,52000 Kč | 1 336,52 Kč |
| 5 | 1 266,18000 Kč | 6 330,90 Kč |
| 10 | 1 202,87000 Kč | 12 028,70 Kč |
| 25 | 1 093,52560 Kč | 27 338,14 Kč |
| 50 | 1 045,97760 Kč | 52 298,88 Kč |
| 100 | 1 002,39620 Kč | 100 239,62 Kč |
| 250 | 962,29972 Kč | 240 574,93 Kč |
| 500 | 925,28778 Kč | 462 643,89 Kč |
| 1 000 | 891,01779 Kč | 891 017,79 Kč |
| Unit Price without VAT: | 1 336,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 617,18920 Kč |


