Cable Assembly Coaxial SMA to SMA RG-142 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA07-S1S1-F10

DigiKey Part Number
2210-FLA07-S1S1-F10-ND
Manufacturer
Manufacturer Product Number
FLA07-S1S1-F10
Description
COAX CBL SMA TO SMA 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
120.0" (3.0m) 10.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Brown
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 331,83000 Kč2 331,83 Kč
52 209,07400 Kč11 045,37 Kč
102 098,62400 Kč20 986,24 Kč
251 907,84480 Kč47 696,12 Kč
501 824,89840 Kč91 244,92 Kč
1001 748,86040 Kč174 886,04 Kč
2501 678,90516 Kč419 726,29 Kč
5001 614,33212 Kč807 166,06 Kč
1 0001 554,54178 Kč1 554 541,78 Kč
Unit Price without VAT:2 331,83000 Kč
Unit Price with VAT:2 821,51430 Kč