Cable Assembly Coaxial SMA to SMA RG-142 180.0" (4.6m) 15.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLA07-S1S1-F15

DigiKey Part Number
2210-FLA07-S1S1-F15-ND
Manufacturer
Manufacturer Product Number
FLA07-S1S1-F15
Description
COAX CBL SMA TO SMA 15'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
180.0" (4.6m) 15.0'
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
11 GHz
Color
Brown
Features
Shielded
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 953,79000 Kč2 953,79 Kč
52 798,40400 Kč13 992,02 Kč
102 658,47300 Kč26 584,73 Kč
252 416,80280 Kč60 420,07 Kč
502 311,72020 Kč115 586,01 Kč
1002 215,40030 Kč221 540,03 Kč
2502 126,78412 Kč531 696,03 Kč
5002 044,98472 Kč1 022 492,36 Kč
1 0001 969,24431 Kč1 969 244,31 Kč
Unit Price without VAT:2 953,79000 Kč
Unit Price with VAT:3 574,08590 Kč