
PPF7035 | |
|---|---|
DigiKey Part Number | 2079-PPF7035-ND |
Manufacturer | |
Manufacturer Product Number | PPF7035 |
Description | CORSTAT PILLOWSTAT FOLDER 7 X 3- |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Shipping 7.00" L x 3.50" W x 0.50" H (177.8mm x 88.9mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 7.00" L x 3.50" W x 0.50" H (177.8mm x 88.9mm x 12.7mm) | |
Material | - | |
Features | Conductive, Foam Insert, Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 219,13500 Kč | 2 191,35 Kč |
| 25 | 209,82040 Kč | 5 245,51 Kč |
| 50 | 203,63860 Kč | 10 181,93 Kč |
| 100 | 198,09300 Kč | 19 809,30 Kč |
| 300 | 190,40917 Kč | 57 122,75 Kč |
| 500 | 187,23412 Kč | 93 617,06 Kč |
| 1 000 | 183,27453 Kč | 183 274,53 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |



